



2368012-1 | |
|---|---|
DigiKey Part Number | 17-2368012-1TR-ND - Tape & Reel (TR) 17-2368012-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2368012-1 |
Description | FEMALE CENTER CONTACT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2368012-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.78800 | kr.17.88 |
| 25 | kr.1.67360 | kr.41.84 |
| 50 | kr.1.59260 | kr.79.63 |
| 100 | kr.1.51720 | kr.151.72 |
| 250 | kr.1.42168 | kr.355.42 |
| 500 | kr.1.35372 | kr.676.86 |
| 1.000 | kr.1.28899 | kr.1,288.99 |
| 2.500 | kr.1.20825 | kr.3,020.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.04438 | kr.31,331.40 |
| 60.000 | kr.0.99458 | kr.59,674.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |




