Tab Contact Gold 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2367819-1

DigiKey Part Number
17-2367819-1TR-ND - Tape & Reel (TR)
17-2367819-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2367819-1
Description
DYNAMIC D1000 SLIM TAB CONT S SI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
28-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
7.87µin (0.200µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.76300kr.17.63
25kr.1.64840kr.41.21
50kr.1.57100kr.78.55
100kr.1.49560kr.149.56
250kr.1.40164kr.350.41
500kr.1.33458kr.667.29
1.000kr.1.27073kr.1,270.73
2.500kr.1.19111kr.2,977.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.14213kr.6,852.78
12.000kr.1.08763kr.13,051.56
18.000kr.1.05697kr.19,025.46
30.000kr.1.01957kr.30,587.10
42.000kr.0.99567kr.41,818.14
60.000kr.0.97095kr.58,257.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250