
2367197-4 | |
---|---|
DigiKey Part Number | 17-2367197-4TR-ND - Tape & Reel (TR) 17-2367197-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2367197-4 |
Description | 1.0MM WTB SIDE VERTICAL TYPE WIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2367197-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 5.00µin (0.127µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.74000 | kr.7.74 |
10 | kr.6.56600 | kr.65.66 |
100 | kr.5.57760 | kr.557.76 |
500 | kr.4.97830 | kr.2,489.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.400 | kr.4.39790 | kr.6,157.06 |
2.800 | kr.4.18805 | kr.11,726.54 |
4.200 | kr.4.07000 | kr.17,094.00 |
7.000 | kr.3.92605 | kr.27,482.35 |
9.800 | kr.3.83404 | kr.37,573.59 |
14.000 | kr.3.73887 | kr.52,344.18 |
Unit Price without VAT: | kr.7.74000 |
---|---|
Unit Price with VAT: | kr.9.67500 |