
2366509-2 | |
|---|---|
DigiKey Part Number | 17-2366509-2-ND |
Manufacturer | |
Manufacturer Product Number | 2366509-2 |
Description | CONN RCPT HSG 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2366509-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Box | Color Gray |
Part Status Active | Features Sealed, Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.14000 | kr.76.14 |
| 10 | kr.64.68700 | kr.646.87 |
| 25 | kr.60.63320 | kr.1,515.83 |
| 50 | kr.57.73840 | kr.2,886.92 |
| 135 | kr.53.83081 | kr.7,267.16 |
| 270 | kr.51.26311 | kr.13,841.04 |
| 540 | kr.48.81881 | kr.26,362.16 |
| 1.080 | kr.46.49157 | kr.50,210.90 |
| Unit Price without VAT: | kr.76.14000 |
|---|---|
| Unit Price with VAT: | kr.95.17500 |



