
2362764-8 | |
|---|---|
DigiKey Part Number | 17-2362764-8-ND |
Manufacturer | |
Manufacturer Product Number | 2362764-8 |
Description | MATENET,CABLE ASSY,1 GBPS UTP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 24.6' (7.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 24.6' (7.50m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.60000 | kr.178.60 |
| 10 | kr.151.78800 | kr.1,517.88 |
| 25 | kr.142.28200 | kr.3,557.05 |
| 50 | kr.135.49260 | kr.6,774.63 |
| 100 | kr.129.03030 | kr.12,903.03 |
| 250 | kr.121.90036 | kr.30,475.09 |
| Unit Price without VAT: | kr.178.60000 |
|---|---|
| Unit Price with VAT: | kr.223.25000 |



