
2356394-1 | |
|---|---|
DigiKey Part Number | 17-2356394-1-ND |
Manufacturer | |
Manufacturer Product Number | 2356394-1 |
Description | 2POS, MCON 1.2 CB REC 2P TL UNSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.6.16200 | kr.61.62 |
| 25 | kr.5.77720 | kr.144.43 |
| 50 | kr.5.50180 | kr.275.09 |
| 100 | kr.5.23870 | kr.523.87 |
| 250 | kr.4.91020 | kr.1,227.55 |
| 500 | kr.4.67562 | kr.2,337.81 |
| 1.000 | kr.4.45233 | kr.4,452.33 |
| 2.500 | kr.4.17362 | kr.10,434.05 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |


