
2354751-1 | |
|---|---|
DigiKey Part Number | 17-2354751-1-ND |
Manufacturer | |
Manufacturer Product Number | 2354751-1 |
Description | CAGE ASSEMBLY, QSFP-DD 1X1, SPRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2354751-1 Models |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.329.68000 | kr.329.68 |
| 14 | kr.273.64786 | kr.3,831.07 |
| 28 | kr.260.59429 | kr.7,296.64 |
| 56 | kr.248.16571 | kr.13,897.28 |
| 112 | kr.236.33482 | kr.26,469.50 |
| 252 | kr.223.21103 | kr.56,249.18 |
| Unit Price without VAT: | kr.329.68000 |
|---|---|
| Unit Price with VAT: | kr.412.10000 |


