
2354173-1 | |
|---|---|
DigiKey Part Number | 2266-2354173-1-ND |
Manufacturer | |
Manufacturer Product Number | 2354173-1 |
Description | CA ELCON MICRO 2X8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 (Power) Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2354173-1 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer TE Connectivity AMP Connectors | Length 0.328' (100.00mm, 3.94") |
Series | Features Latch Lock |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 16 (Power) | Contact Finish Tin |
Number of Rows 2 | Base Product Number |

