
2354149-1 | |
|---|---|
DigiKey Part Number | A145409-ND |
Manufacturer | |
Manufacturer Product Number | 2354149-1 |
Description | CA ELCON MICRO 2X6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2354149-1 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer TE Connectivity AMP Connectors | Length 0.328' (100.00mm, 3.94") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 12 (Power) | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.86000 | kr.73.86 |
| 10 | kr.62.78500 | kr.627.85 |
| 25 | kr.58.85040 | kr.1,471.26 |
| 50 | kr.56.03920 | kr.2,801.96 |
| 100 | kr.53.36500 | kr.5,336.50 |
| 250 | kr.50.02588 | kr.12,506.47 |
| 500 | kr.47.64028 | kr.23,820.14 |
| 1.000 | kr.45.36910 | kr.45,369.10 |
| Unit Price without VAT: | kr.73.86000 |
|---|---|
| Unit Price with VAT: | kr.92.32500 |










