5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2351886-5

DigiKey Part Number
A145393-ND
Manufacturer
Manufacturer Product Number
2351886-5
Description
TERM BLOCK HDR 5POS 3.50MM
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2351886-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Current - UL
12 A
Series
Voltage - UL
150 V
Packaging
Bulk
Color
Green
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
5
Material Flammability Rating
UL94 V-0
Positions Per Level
5
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.138" (3.50mm)
Contact Tail Length
0.134" (3.40mm)
Header Orientation
Vertical
Insulation Height
0.362" (9.20mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.173
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.98000kr.69.80
25kr.6.07880kr.151.97
50kr.5.49180kr.274.59
100kr.4.99150kr.499.15
250kr.4.45728kr.1,114.32
500kr.4.13926kr.2,069.63
1.500kr.3.76127kr.5,641.90
6.000kr.3.45028kr.20,701.68
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000