
2350202-1 | |
|---|---|
DigiKey Part Number | A145052-ND |
Manufacturer | |
Manufacturer Product Number | 2350202-1 |
Description | 1X3 ZSFP+ CAGE EON W/O BELLY GAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage, Ganged (1 x 3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2350202-1 Models |
Category | Connector Type zSFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.88000 | kr.70.88 |
| 16 | kr.58.28813 | kr.932.61 |
| 32 | kr.55.50469 | kr.1,776.15 |
| 64 | kr.52.85578 | kr.3,382.77 |
| 112 | kr.50.80946 | kr.5,690.66 |
| 256 | kr.47.93215 | kr.12,270.63 |
| 512 | kr.45.64639 | kr.23,370.95 |
| 1.008 | kr.43.51850 | kr.43,866.65 |
| Unit Price without VAT: | kr.70.88000 |
|---|---|
| Unit Price with VAT: | kr.88.60000 |










