
2345506-1 | |
---|---|
DigiKey Part Number | 17-2345506-1TR-ND - Tape & Reel (TR) 17-2345506-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2345506-1 |
Description | RECEPTACLE ASSY, WITH END WALL, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector Non Specified - Dual Edge Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | - | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.50.88000 | kr.50.88 |
10 | kr.43.25800 | kr.432.58 |
25 | kr.40.54520 | kr.1,013.63 |
50 | kr.38.60860 | kr.1,930.43 |
100 | kr.36.76540 | kr.3,676.54 |
250 | kr.35.76168 | kr.8,940.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.400 | kr.29.21712 | kr.70,121.09 |
Unit Price without VAT: | kr.50.88000 |
---|---|
Unit Price with VAT: | kr.63.60000 |