
2343403-1 | |
|---|---|
DigiKey Part Number | 17-2343403-1-ND |
Manufacturer | |
Manufacturer Product Number | 2343403-1 |
Description | RECEPT ASSY, LUMAWISE ENDURO S, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Base - Panel Mount Board to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2343403-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Base - Panel Mount | |
Number of Positions | 4 | |
Mounting Type | PCB | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.86000 | kr.63.86 |
| 10 | kr.54.25100 | kr.542.51 |
| 25 | kr.50.85200 | kr.1,271.30 |
| 50 | kr.48.42280 | kr.2,421.14 |
| 100 | kr.46.11170 | kr.4,611.17 |
| 400 | kr.41.81698 | kr.16,726.79 |
| 800 | kr.39.82311 | kr.31,858.49 |
| 1.200 | kr.39.56140 | kr.47,473.68 |
| Unit Price without VAT: | kr.63.86000 |
|---|---|
| Unit Price with VAT: | kr.79.82500 |


