
2343045-1 | |
|---|---|
DigiKey Part Number | 17-2343045-1-ND |
Manufacturer | |
Manufacturer Product Number | 2343045-1 |
Description | RIGHT ANGLE ASSEMBLY, MULTI-BEAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 20 Signal, 6 Power |
Part Status Active | Features Board Lock, Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Gold |
Connector Style Multi-Beam | Color Black |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.18000 | kr.162.18 |
| 10 | kr.137.80600 | kr.1,378.06 |
| 40 | kr.127.95875 | kr.5,118.35 |
| Unit Price without VAT: | kr.162.18000 |
|---|---|
| Unit Price with VAT: | kr.202.72500 |

