



2338792-1 | |
|---|---|
DigiKey Part Number | 17-2338792-1TR-ND - Tape & Reel (TR) 17-2338792-1CT-ND - Cut Tape (CT) 17-2338792-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2338792-1 |
Description | USB TYPE C 3.1 CONN REV TOP MOUN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2338792-1 Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07S024XJ1AR1000 | JAE Electronics | 281 | 670-DX07S024XJ1AR1000CT-ND | kr.1.84000 | Parametric Equivalent |
| KUSBX-SMTTH-CS1-BTR | Kycon, Inc. | 584 | 2092-KUSBX-SMTTH-CS1-BCT-ND | kr.1.79000 | Parametric Equivalent |
| RAHPCUC31AU1TR | Switchcraft Inc. | 661 | 137-RAHPCUC31AU1TRCT-ND | kr.3.37000 | Parametric Equivalent |
| RAHPCUC31AUTR | Switchcraft Inc. | 1.958 | 137-RAHPCUC31AUTRCT-ND | kr.3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.8.22900 | kr.82.29 |
| 25 | kr.7.70960 | kr.192.74 |
| 50 | kr.7.34180 | kr.367.09 |
| 100 | kr.6.99050 | kr.699.05 |
| 250 | kr.6.55228 | kr.1,638.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.6.32156 | kr.3,476.86 |
| 1.100 | kr.6.01977 | kr.6,621.75 |
| 1.650 | kr.5.85005 | kr.9,652.58 |
| 2.750 | kr.5.64306 | kr.15,518.42 |
| 3.850 | kr.5.51078 | kr.21,216.50 |
| 5.500 | kr.5.37392 | kr.29,556.56 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |




