2337098-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2337098-1

DigiKey Part Number
17-2337098-1-ND
Manufacturer
Manufacturer Product Number
2337098-1
Description
SMPS, EDGE LAUNCH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SMPS Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
2337098-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
6
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 120°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,995.32000kr.3,995.32
10kr.3,649.57100kr.36,495.71
Manufacturers Standard Package
Unit Price without VAT:kr.3,995.32000
Unit Price with VAT:kr.4,994.15000