7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
2336582-1
2336582-1

2336582-1

DigiKey Part Number
17-2336582-1TR-ND - Tape & Reel (TR)
17-2336582-1CT-ND - Cut Tape (CT)
17-2336582-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2336582-1
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2336582-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Switch
Part Status
Active
Height Above Board
0.049" (1.25mm)
Card Type
NANO SIM
Mounting Feature
Normal, Standard - Top
Number of Positions
7 (6 + 1)
Contact Finish
Gold
Connector Type
Connector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.12.52200kr.125.22
25kr.11.73920kr.293.48
50kr.11.17740kr.558.87
100kr.10.64300kr.1,064.30
250kr.9.97612kr.2,494.03
500kr.9.49986kr.4,749.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.96734kr.13,451.01
3.000kr.8.53962kr.25,618.86
4.500kr.8.29900kr.37,345.50
7.500kr.8.00563kr.60,042.22
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250