


2336488-3 | |
|---|---|
DigiKey Part Number | 17-2336488-3-ND |
Manufacturer | |
Manufacturer Product Number | 2336488-3 |
Description | D2970 REC 3POSN 1ROW SN BOX |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Cage Clamp Tin 14-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2336488-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination Cage Clamp |
Packaging Box | Wire Type Discrete |
Part Status Active | Wire Gauge 14-24 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 3 | Color Black |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.54000 | kr.77.54 |
| 10 | kr.55.06900 | kr.550.69 |
| 25 | kr.48.76240 | kr.1,219.06 |
| 50 | kr.44.95440 | kr.2,247.72 |
| 100 | kr.41.87510 | kr.4,187.51 |
| 250 | kr.38.74476 | kr.9,686.19 |
| 500 | kr.36.95422 | kr.18,477.11 |
| 1.000 | kr.35.55783 | kr.35,557.83 |
| Unit Price without VAT: | kr.77.54000 |
|---|---|
| Unit Price with VAT: | kr.96.92500 |

