


2334626-2 | |
|---|---|
DigiKey Part Number | 17-2334626-2-ND |
Manufacturer | |
Manufacturer Product Number | 2334626-2 |
Description | ZQSFP+ 1X6 CAGE ASSY BHND BZL |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 6) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2334626-2 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 6) with Heat Sink | Base Product Number |

