
2314513-1 | |
|---|---|
DigiKey Part Number | 17-2314513-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2314513-1 |
Description | 10POS,TAB0.5X0.4,HDR ASSY,180DEG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2314513-1 Models |
Category | Contact Length - Mating 0.256" (6.50mm) |
Mfr | Insulation Height 0.701" (17.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 HB |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 8A |
Shrouding Shrouded - 4 Wall | Voltage Rating 24VDC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.10.42677 | kr.9,384.09 |
| Unit Price without VAT: | kr.10.42677 |
|---|---|
| Unit Price with VAT: | kr.13.03346 |

