
2333210-3 | |
|---|---|
DigiKey Part Number | 17-2333210-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2333210-3 |
Description | 1POS,FAKRA AUT,HDR ASSY,180DEG,C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code C |
Packaging Tape & Reel (TR) | Housing Color Blue, Signal |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole | Voltage Rating 800 V |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.11.87927 | kr.89,094.52 |
| Unit Price without VAT: | kr.11.87927 |
|---|---|
| Unit Price with VAT: | kr.14.84909 |

