Parametric Equivalent
Parametric Equivalent

2333102-2 | |
|---|---|
DigiKey Part Number | 17-2333102-2-ND |
Manufacturer | |
Manufacturer Product Number | 2333102-2 |
Description | 2POS,NANOMQS,REC HSG ASSY,UNSLD, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2333102-1 | TE Connectivity AMP Connectors | 0 | 17-2333102-1-ND | kr.2.28551 | Parametric Equivalent |
| 0349672015 | Molex | 0 | 900-0349672015-ND | kr.13.61885 | Parametric Equivalent |
| 0349672016 | Molex | 0 | 900-0349672016-ND | kr.11.88403 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.86048 | kr.14,581.44 |
| Unit Price without VAT: | kr.4.86048 |
|---|---|
| Unit Price with VAT: | kr.6.07560 |



