
2331814-2 | |
|---|---|
DigiKey Part Number | A145262TR-ND - Tape & Reel (TR) A145262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2331814-2 |
Description | CONN EDGE DUAL FMALE 84POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2331814-2 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions/Bay/Row 28; 14 | Color Black |
Number of Positions 84 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.16000 | kr.73.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.53.59854 | kr.75,037.96 |
| Unit Price without VAT: | kr.73.16000 |
|---|---|
| Unit Price with VAT: | kr.91.45000 |

