74 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2820396-1

DigiKey Part Number
17-2820396-1-ND
Manufacturer
Manufacturer Product Number
2820396-1
Description
SLIVER C/A, 74P, STR TO STR, 10G
Customer Reference
Detailed Description
74 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2820396-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.024" (0.60mm)
Manufacturer
TE Connectivity AMP Connectors
Length
1.64' (500.00mm)
Series
Shielding
Unshielded
Packaging
Bag
Cable Termination
IDC
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Card Edge to Card Edge
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
74
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.