
2327678-8 | |
|---|---|
DigiKey Part Number | 17-2327678-8TR-ND - Tape & Reel (TR) 17-2327678-8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2327678-8 |
Description | RECEPTACLE ASSY, 84 P, VERT, SLI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2327678-8 Models |
Category | Features Board Guide, Pick and Place, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 15.0µin (0.38µm) |
Gender Female | Color Black |
Number of Positions/Bay/Row 14; 28 | Operating Temperature -55°C ~ 105°C |
Number of Positions 84 | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.44000 | kr.57.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | kr.41.11824 | kr.172,696.61 |
| Unit Price without VAT: | kr.57.44000 |
|---|---|
| Unit Price with VAT: | kr.71.80000 |

