
2327670-1 | |
|---|---|
DigiKey Part Number | A145132TR-ND - Tape & Reel (TR) A145132CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2327670-1 |
Description | CONN EDGE DUAL FML 140POS 0.024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2327670-1 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions/Bay/Row 28; 14; 28 | Color Black |
Number of Positions 140 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.30000 | kr.91.30 |
| 10 | kr.77.57600 | kr.775.76 |
| 25 | kr.72.71720 | kr.1,817.93 |
| 50 | kr.69.24680 | kr.3,462.34 |
| 100 | kr.67.81140 | kr.6,781.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.60.04702 | kr.30,023.51 |
| 1.000 | kr.57.18477 | kr.57,184.77 |
| Unit Price without VAT: | kr.91.30000 |
|---|---|
| Unit Price with VAT: | kr.114.12500 |











