40 Position SFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2325864-2

DigiKey Part Number
17-2325864-2TR-ND - Tape & Reel (TR)
17-2325864-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2325864-2
Description
SFP-DD RECEPTACLE W HOLD DOWNS A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position SFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2325864-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SFP-DD (Double Density)
Base Product Number
Number of Positions
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.93.07000kr.93.07
10kr.79.08500kr.790.85
25kr.74.13240kr.1,853.31
50kr.70.59340kr.3,529.67
100kr.69.25440kr.6,925.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.62.18495kr.24,873.98
800kr.59.22059kr.47,376.47
Manufacturers Standard Package
Unit Price without VAT:kr.93.07000
Unit Price with VAT:kr.116.33750