
2320934-2 | |
|---|---|
DigiKey Part Number | 17-2320934-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320934-2 |
Description | CONN PLUG HSG 4POS 5.30MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Blue 0.209" (5.30mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.177" (4.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.209" (5.30mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | kr.23.64641 | kr.9,363.98 |
| Unit Price without VAT: | kr.23.64641 |
|---|---|
| Unit Price with VAT: | kr.29.55801 |

