2318770-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2318770-7
2318770-7
2318770-7

2318770-7

DigiKey Part Number
A141469TR-ND - Tape & Reel (TR)
A141469CT-ND - Cut Tape (CT)
A141469DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2318770-7
Description
TERM BLOCK HDR 7POS 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2318770-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Blade Pins
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Voltage - UL
250 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Natural
Operating Temperature
-40°C ~ 85°C
Contact Mating Finish
Tin
Features
Board Guide
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.6.21514kr.2,175.30
700kr.5.83597kr.4,085.18
1.050kr.5.65199kr.5,934.59
1.750kr.5.45426kr.9,544.95
2.450kr.5.34233kr.13,088.71
3.500kr.5.23763kr.18,331.71
8.750kr.5.11568kr.44,762.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.04000kr.15.04
10kr.10.77800kr.107.78
25kr.9.39520kr.234.88
50kr.8.51460kr.425.73
100kr.7.77280kr.777.28
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.75000kr.10.75
10kr.8.13400kr.81.34
25kr.7.54160kr.188.54
50kr.6.78020kr.339.01
100kr.6.61500kr.661.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.75000
Unit Price with VAT:kr.13.43750