2318770-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2318770-4
2318770-4
2318770-4

2318770-4

DigiKey Part Number
A141466TR-ND - Tape & Reel (TR)
A141466CT-ND - Cut Tape (CT)
A141466DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2318770-4
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2318770-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Blade Pins
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Voltage - UL
250 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Natural
Operating Temperature
-40°C ~ 85°C
Contact Mating Finish
Tin
Features
Board Guide
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.050
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.4.61586kr.1,615.55
700kr.4.31780kr.3,022.46
1.050kr.4.17274kr.4,381.38
1.750kr.4.01646kr.7,028.81
2.450kr.3.92782kr.9,623.16
3.500kr.3.84481kr.13,456.83
8.750kr.3.70432kr.32,412.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.20000kr.11.20
10kr.8.10200kr.81.02
25kr.7.06040kr.176.51
50kr.6.38340kr.319.17
100kr.5.81120kr.581.12
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.6.39400kr.63.94
25kr.5.96480kr.149.12
50kr.5.41320kr.270.66
100kr.5.38880kr.538.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250