3 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
2318770-3
2318770-3
BUCHANAN Wiremate Simplifies Industrial Connector Installation

2318770-3

DigiKey Part Number
A141465TR-ND - Tape & Reel (TR)
A141465CT-ND - Cut Tape (CT)
A141465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2318770-3
Description
TERM BLOCK HDR 3POS 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2318770-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
250 V
Series
Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Blade Pins
Features
Board Guide
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch
0.197" (5.00mm)
Insulation Height
0.252" (6.40mm)
Header Orientation
90°, Right Angle
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.3.86360kr.1,352.26
700kr.3.60157kr.2,521.10
1.050kr.3.47353kr.3,647.21
1.750kr.3.33531kr.5,836.79
2.450kr.3.25682kr.7,979.21
3.500kr.3.18319kr.11,141.17
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.6.18200kr.61.82
25kr.5.38400kr.134.60
50kr.4.86020kr.243.01
100kr.4.41260kr.441.26
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.52800kr.55.28
25kr.5.15840kr.128.96
50kr.4.68140kr.234.07
100kr.4.66050kr.466.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500