2318136-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2318136-8

DigiKey Part Number
A141477TR-ND - Tape & Reel (TR)
A141477CT-ND - Cut Tape (CT)
A141477DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2318136-8
Description
TERM BLOCK HDR 8POS 8MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2318136-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Blade Pins
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.315" (8.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Voltage - UL
250 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Natural
Operating Temperature
-40°C ~ 85°C
Contact Mating Finish
Tin
Features
Board Guide
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.150 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.19000kr.16.19
10kr.12.26200kr.122.62
25kr.11.36880kr.284.22
50kr.10.22080kr.511.04
100kr.9.97180kr.997.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.9.09020kr.3,181.57
700kr.8.57654kr.6,003.58
1.050kr.8.32823kr.8,744.64
1.750kr.8.06199kr.14,108.48
2.450kr.7.91158kr.19,383.37
3.500kr.7.77112kr.27,198.92
Manufacturers Standard Package
Unit Price without VAT:kr.16.19000
Unit Price with VAT:kr.20.23750

Other Suppliers on DigiKey

3.150In Stock
Ships from WEC