




2318136-5 | |
|---|---|
DigiKey Part Number | A141474TR-ND - Tape & Reel (TR) A141474CT-ND - Cut Tape (CT) A141474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318136-5 |
Description | TERM BLOCK HDR 5POS 8MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318136-5 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 250 V |
Series | Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Blade Pins | Features Board Guide |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch 0.315" (8.00mm) | Insulation Height 0.252" (6.40mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.7.49400 | kr.74.94 |
| 25 | kr.6.99160 | kr.174.79 |
| 50 | kr.6.34500 | kr.317.25 |
| 100 | kr.6.31720 | kr.631.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.5.91940 | kr.2,071.79 |
| 700 | kr.5.54823 | kr.3,883.76 |
| 1.050 | kr.5.36781 | kr.5,636.20 |
| 1.750 | kr.5.17377 | kr.9,054.10 |
| 2.450 | kr.5.06380 | kr.12,406.31 |
| 3.500 | kr.4.96089 | kr.17,363.12 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

