
2318136-2 | |
|---|---|
DigiKey Part Number | A141471TR-ND - Tape & Reel (TR) A141471CT-ND - Cut Tape (CT) A141471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318136-2 |
Description | TERM BLOCK HDR 2POS 8MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318136-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.315" (8.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.01100 | kr.50.11 |
| 25 | kr.4.67200 | kr.116.80 |
| 50 | kr.4.23940 | kr.211.97 |
| 100 | kr.4.22140 | kr.422.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.3.18574 | kr.1,115.01 |
| 700 | kr.2.96594 | kr.2,076.16 |
| 1.050 | kr.2.85836 | kr.3,001.28 |
| 1.750 | kr.2.74213 | kr.4,798.73 |
| 2.450 | kr.2.67606 | kr.6,556.35 |
| 3.500 | kr.2.61409 | kr.9,149.32 |
| 8.750 | kr.2.48705 | kr.21,761.69 |
| 17.500 | kr.2.47200 | kr.43,260.00 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |









