
2316815-2 | |
|---|---|
DigiKey Part Number | 17-2316815-2TR-ND - Tape & Reel (TR) 17-2316815-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2316815-2 |
Description | HD3 TAB CONTACT AU0.38 M SIZE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Blade 20-24 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316815-2 Models |
Category | Pin or Socket Blade |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.74100 | kr.37.41 |
| 25 | kr.3.50480 | kr.87.62 |
| 50 | kr.3.33740 | kr.166.87 |
| 100 | kr.3.17700 | kr.317.70 |
| 250 | kr.2.97804 | kr.744.51 |
| 500 | kr.2.83562 | kr.1,417.81 |
| 1.000 | kr.2.70021 | kr.2,700.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.49753 | kr.9,990.12 |
| 8.000 | kr.2.37838 | kr.19,027.04 |
| 12.000 | kr.2.31135 | kr.27,736.20 |
| 20.000 | kr.2.22959 | kr.44,591.80 |
| 28.000 | kr.2.17736 | kr.60,966.08 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

