Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2315752-2 | |
|---|---|
DigiKey Part Number | 17-2315752-2-ND |
Manufacturer | |
Manufacturer Product Number | 2315752-2 |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2315752-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450210 | Molex | 13.954 | WM26388-ND | kr.2.16000 | Parametric Equivalent |
| 10136653-02GLF | Amphenol CS (FCI) | 0 | 609-10136653-02GLF-ND | kr.1.08000 | Parametric Equivalent |
| 10142744-02LF | Amphenol CS (FCI) | 904 | 609-10142744-02LF-ND | kr.1.08000 | Parametric Equivalent |
| 2092090002 | Molex | 11.261 | 900-2092090002-ND | kr.1.78000 | Parametric Equivalent |
| 2157591002 | Molex | 0 | 900-2157591002-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.72241 | kr.17,337.84 |
| Unit Price without VAT: | kr.0.72241 |
|---|---|
| Unit Price with VAT: | kr.0.90301 |








