


2314878-5 | |
|---|---|
DigiKey Part Number | 17-2314878-5-ND |
Manufacturer | |
Manufacturer Product Number | 2314878-5 |
Description | 5P,2MM,B-B,REC,SRVT,2.7,0.76AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314878-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | 0.106" (2.69mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.70000 | kr.8.70 |
| 55 | kr.6.54309 | kr.359.87 |
| 110 | kr.6.23009 | kr.685.31 |
| 550 | kr.5.56091 | kr.3,058.50 |
| 1.045 | kr.5.31463 | kr.5,553.79 |
| 5.005 | kr.4.75881 | kr.23,817.84 |
| 10.010 | kr.4.53192 | kr.45,364.52 |
| Unit Price without VAT: | kr.8.70000 |
|---|---|
| Unit Price with VAT: | kr.10.87500 |

