
| 1-2016659-0 | |
|---|---|
| DigiKey Part Number | 17-1-2016659-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-2016659-0 | 
| Description | COAX CBL 1.85MM TO 1.85MM 3.3' | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 4.90mm OD Coaxial Cable 39.4" (1.0m) 3.3' | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-2016659-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Style | 1.85mm to 1.85mm | |
| 1st Connector | 1.85mm Jack | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | 1.85mm Jack | |
| 2nd Contact Gender | Female | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 39.4" (1.0m) 3.3' | |
| Cable Type | 4.90mm OD Coaxial Cable | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 67 GHz | |
| Color | Black | |
| Features | Armored Cable, Shielded | |
| Operating Temperature | -40°C ~ 85°C | |
| Ingress Protection | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.8,901.81700 | kr.890,181.70 | 
| Unit Price without VAT: | kr.8,901.81700 | 
|---|---|
| Unit Price with VAT: | kr.11,127.27125 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark