


2314876-6 | |
|---|---|
DigiKey Part Number | 17-2314876-6-ND |
Manufacturer | |
Manufacturer Product Number | 2314876-6 |
Description | 6P,2MM,B-B,REC,SRVT,2.7,0.1AU,TB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314876-6 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Length - Post 0.106" (2.69mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 45 | kr.7.40511 | kr.333.23 |
| 135 | kr.6.85237 | kr.925.07 |
| 540 | kr.6.21356 | kr.3,355.32 |
| 1.035 | kr.5.93467 | kr.6,142.38 |
| 5.040 | kr.5.30783 | kr.26,751.46 |
| 10.035 | kr.5.05634 | kr.50,740.37 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |




