2307815-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2307815-3

2307815-3

DigiKey Part Number
17-2307815-3TR-ND - Tape & Reel (TR)
17-2307815-3CT-ND - Cut Tape (CT)
17-2307815-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2307815-3
Description
3P,2MM,BB,REC,SRVT,SMD,AU.76,TR,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2307815-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.62000kr.7.62
10kr.6.44500kr.64.45
100kr.5.47840kr.547.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.4.45653kr.4,010.88
1.800kr.4.24381kr.7,638.86
2.700kr.4.12416kr.11,135.23
4.500kr.3.97825kr.17,902.12
6.300kr.3.88497kr.24,475.31
9.000kr.3.78853kr.34,096.77
Manufacturers Standard Package
Unit Price without VAT:kr.7.62000
Unit Price with VAT:kr.9.52500