Direct

2312741-1 | |
|---|---|
DigiKey Part Number | A127555TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2312741-1 |
Description | CONN NANO-PITCH I/O RCPT 42P SMD |
Customer Reference | |
Detailed Description | 42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2312741-1 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Cover |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Nano-Pitch I/O | Base Product Number |
Number of Positions 42 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1719833042 | Molex | 3.732 | WM22032CT-ND | kr.52.24000 | Direct |


