



2311586-5 | |
---|---|
DigiKey Part Number | A144832-ND |
Manufacturer | |
Manufacturer Product Number | 2311586-5 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2311586-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock | |
Voltage Rating | 250VAC | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.40.58000 | kr.40.58 |
10 | kr.34.45800 | kr.344.58 |
25 | kr.32.29680 | kr.807.42 |
90 | kr.29.50467 | kr.2,655.42 |
180 | kr.28.09633 | kr.5,057.34 |
270 | kr.27.30430 | kr.7,372.16 |
540 | kr.26.00189 | kr.14,041.02 |
1.080 | kr.24.76195 | kr.26,742.91 |
2.520 | kr.24.09745 | kr.60,725.57 |
Unit Price without VAT: | kr.40.58000 |
---|---|
Unit Price with VAT: | kr.50.72500 |