260 Position SODIMM DDR4 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2309414-1

DigiKey Part Number
A126765TR-ND - Tape & Reel (TR)
A126765CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2309414-1
Description
CONN SKT SODIMM 260POS SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
260 Position SODIMM DDR4 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2309414-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Angle
25° Angle
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide, Latches
Series
Mounting Feature
Reverse
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Card Thickness
0.047" (1.20mm)
Part Status
Active
Height
0.362" (9.20mm)
Connector Style
SODIMM
Color
Black
Number of Positions
260
Contact Finish
Gold
Memory Type
DDR4 SDRAM
Contact Finish Thickness
Flash
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.11.54500kr.115.45
25kr.10.82360kr.270.59
50kr.10.30640kr.515.32
100kr.9.81370kr.981.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.38268kr.2,345.67
500kr.8.93470kr.4,467.35
750kr.8.68276kr.6,512.07
1.250kr.8.37550kr.10,469.38
1.750kr.8.17907kr.14,313.37
2.500kr.7.97592kr.19,939.80
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250