2308578-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 5.420
Unit Price: kr.46.40000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2308578-2

DigiKey Part Number
A127559TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2308578-2
Description
CONN NANO-PITCH I/O RCPT 42P RA
Customer Reference
Detailed Description
42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2308578-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
Nano-Pitch I/O
Number of Positions
42
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.870 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.870In Stock
Ships from WEC