Direct

2308577-1 | |
|---|---|
DigiKey Part Number | A127556TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2308577-1 |
Description | CONN NANO-PITCH I/O RCPT 80P RA |
Customer Reference | |
Detailed Description | 80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2308577-1 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Nano-Pitch I/O | Base Product Number |
Number of Positions 80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731620131 | Molex | 3.135 | WM24876CT-ND | kr.68.47000 | Direct |












