


2307819-6 | |
|---|---|
DigiKey Part Number | 17-2307819-6TR-ND - Tape & Reel (TR) 17-2307819-6CT-ND - Cut Tape (CT) 17-2307819-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2307819-6 |
Description | 6P,2MM,BB,REC,DRVT,SMD,AU.76,TR, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307819-6 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.177" (4.50mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.13.14900 | kr.131.49 |
| 100 | kr.11.17620 | kr.1,117.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.9.93704 | kr.6,955.93 |
| 1.400 | kr.9.46290 | kr.13,248.06 |
| 2.100 | kr.9.19620 | kr.19,312.02 |
| 3.500 | kr.8.87093 | kr.31,048.25 |
| 4.900 | kr.8.66305 | kr.42,448.94 |
| 7.000 | kr.8.44800 | kr.59,136.00 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |




