

2307727-3 | |
---|---|
DigiKey Part Number | 17-2307727-3TR-ND - Tape & Reel (TR) 17-2307727-3CT-ND - Cut Tape (CT) 17-2307727-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2307727-3 |
Description | 3P,2MM,B-B,REC,SRHZ,SMD,0.76AU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307727-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.080" (2.03mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.91000 | kr.6.91 |
10 | kr.5.86200 | kr.58.62 |
100 | kr.4.98240 | kr.498.24 |
500 | kr.4.44710 | kr.2,223.55 |
1.000 | kr.4.23475 | kr.4,234.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.83101 | kr.7,662.02 |
4.000 | kr.3.64821 | kr.14,592.84 |
6.000 | kr.3.54540 | kr.21,272.40 |
10.000 | kr.3.41999 | kr.34,199.90 |
14.000 | kr.3.33984 | kr.46,757.76 |
Unit Price without VAT: | kr.6.91000 |
---|---|
Unit Price with VAT: | kr.8.63750 |