
2305974-1 | |
|---|---|
DigiKey Part Number | 17-2305974-1-ND |
Manufacturer | |
Manufacturer Product Number | 2305974-1 |
Description | CONN RCPT HSG 2POS 7.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.307" (7.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2305974-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.307" (7.80mm) | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.3.65700 | kr.36.57 |
| 25 | kr.3.42640 | kr.85.66 |
| 50 | kr.3.26240 | kr.163.12 |
| 100 | kr.3.10570 | kr.310.57 |
| 250 | kr.2.91100 | kr.727.75 |
| 500 | kr.2.77196 | kr.1,385.98 |
| 1.000 | kr.2.63953 | kr.2,639.53 |
| 2.500 | kr.2.47422 | kr.6,185.55 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |


