
2304168-1 | |
|---|---|
DigiKey Part Number | 17-2304168-1TR-ND - Tape & Reel (TR) 17-2304168-1CT-ND - Cut Tape (CT) 17-2304168-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2304168-1 |
Description | 4POS,MINICOAX,90 DEG,COD A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2304168-1 Models |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Code A |
Part Status Active | Housing Color Blue, Water |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Tin |
Impedance 50 Ohms | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 105°C |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.32.25312 | kr.8,063.28 |
| 500 | kr.30.71476 | kr.15,357.38 |
| 750 | kr.29.84931 | kr.22,386.98 |
| 1.250 | kr.28.79385 | kr.35,992.31 |
| 1.750 | kr.28.11913 | kr.49,208.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.73000 | kr.46.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.66000 | kr.37.66 |
| 10 | kr.32.68900 | kr.326.89 |
| Unit Price without VAT: | kr.37.66000 |
|---|---|
| Unit Price with VAT: | kr.47.07500 |



