
2301994-3 | |
---|---|
DigiKey Part Number | A126240TR-ND - Tape & Reel (TR) A126240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301994-3 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301994-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.49.34000 | kr.49.34 |
10 | kr.41.93300 | kr.419.33 |
25 | kr.39.30360 | kr.982.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | kr.34.39438 | kr.2,751.55 |
160 | kr.32.75319 | kr.5,240.51 |
240 | kr.31.82988 | kr.7,639.17 |
400 | kr.30.70368 | kr.12,281.47 |
560 | kr.29.98389 | kr.16,790.98 |
800 | kr.29.23944 | kr.23,391.55 |
2.000 | kr.28.24000 | kr.56,480.00 |
Unit Price without VAT: | kr.49.34000 |
---|---|
Unit Price with VAT: | kr.61.67500 |